NXP Semiconductors HEF4538BP

4000/14000/40000 Series Dual Monostable Multivibrator PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4538BP.

IHS

Datasheet8 pages27 years ago

element14 APAC

Newark

Farnell

CAD Models

Download NXP Semiconductors HEF4538BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.875
Stock
84,333
783,472
783,472
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
460 ns
100 ns
100 ns
Rise Time
20 ns
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors HEF4538BP provided by its distributors.

4000/14000/40000 SERIES DUAL MONOSTABLE MULTIVIBRATOR PDIP16
Monostable Multivibrator Dual 16-Pin PDIP Bulk
Monostable Multivibrator, CMOS, PDIP16
IC, MONO MULTIVIBRATOR, 60NS, DIP-16
Dual precision monostable multivibrator
Logic IC [NXP] HEF4538BP Logic IC
IC, 4000 LOCMOS LOGIC; Logic Family / Base Number: HEF4538; Multivibrator Type: Retriggerable Monostable; Output Current: 2.4mA; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic Case Style: DIP; No. of Pins: 16Pins; P
IC, 4000 LOCMOS LOGIC; Logic IC Function:Dual Monostable Multivibrator; Logic IC Family:4000 CMOS; Logic IC Base Number:4538; Time, Rise:20ns; Time, Fall:20ns; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4538BP.