NXP Semiconductors HEF4528BPN

4000/14000/40000 Series Dual Monostable Multivibrator PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4528BPN.

IHS

Datasheet16 pages17 years ago
Datasheet6 pages25 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.875
$ 0.875
Stock
4,723
783,472
783,472
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
280 ns
100 ns
100 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-3.6 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HEF4528BPN provided by its distributors.

4000/14000/40000 SERIES DUAL MONOSTABLE MULTIVIBRATOR PDIP16
Monostable Multivibrator Dual 16-Pin PDIP Bulk
Monostable Multivibrator, CMOS, PDIP16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP