NXP Semiconductors HEF4081BT

110NS@ 5V, 50NS@ 10V, 40NS@ 15V 4 2 4 4 3V 15V 4.2MA And HEF4000 -4.2MA So 8.75MM*4MM*1.45MM
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4081BT.

IHS

Datasheet9 pages4 years ago
Datasheet3 pages27 years ago

Newark

Upverter

Burklin Elektronik

CAD Models

Download NXP Semiconductors HEF4081BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-05-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
74AHCT Series 5 V Complementary Quad Surface Mount AND Gate - SOIC-14
NXP Semiconductors74HC08D
QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
5.6ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate 1mA SO-14 8.75mm*4mm*1.45mm
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of NXP Semiconductors HEF4081BT provided by its distributors.

110ns@ 5V,50ns@ 10V,40ns@ 15V 4 2 4 4 3V 15V 4.2mA AND HEF4000 -4.2mA SO 8.75mm*4mm*1.45mm
IC GATE AND 4CH 2-INP 14-SO / AND Gate 4-Element 2-IN CMOS 14-Pin SO
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 4000 LOCMOS, SMD, 4081, SOIC14
Ic, 4000 Locmos, Smd, 4081, Soic14; Logic Family / Base Number:hef4081; Logic Type:and; Output Current:2.4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4081BT.