Nexperia 74AHCT08D,112

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - SOIC-14
$ 0.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT08D,112.

Augswan

Datasheet14 pages19 years ago

IHS

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.316
$ 0.141
$ 0.141
Stock
1,672,152
1,876,921
1,876,921
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-8 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74VHCT08
Nexperia74VHC08D,118
74VHC Series 5.5 V 8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14
AND Gate 74AHC Prop Delay 7.9ns@5V 50pF 4 Input 2 Output 4.2V 5.5V 8mA SO-14 SMD Adhesive Mount
NXP SemiconductorsN74F08D,602
F/fast Series Quad 2-INPUT And Gate PDSO14

Descriptions

Descriptions of Nexperia 74AHCT08D,112 provided by its distributors.

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - SOIC-14
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate AHCT 8mA SO-14 SMD mount 8.75mm*4mm*1.45mm
AND Gate 4-Element 2-IN CMOS 14-Pin SO Tube
NEXPERIA 74AHCT08D - AND GATE, A
74AHCT08D/SO14/STANDARD MARKIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT08D,112"
  • 74AHCT08D 112
  • 74AHCT08D-112
  • 74AHCT08D112
  • 74AHCT08D@112