NXP Semiconductors 74HC08D

QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC08D.

IHS

Datasheet13 pages5 years ago
Datasheet20 pages23 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download NXP Semiconductors 74HC08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

74HC Series Quad 2-Input AND Gate Automotive Qualified IC SO-14
NAND Gate HC 7ns@6V,50pF 1 2 4 4 2V 6V 5.2mA 5.2mA SO-14 SMD Adhesive Mount 1.45mm H
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Nexperia74VHC08D,118
74VHC Series 5.5 V 8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14
Diodes Inc.74LVC08AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
F/fast Series Quad 2-INPUT And Gate PDSO14

Descriptions

Descriptions of NXP Semiconductors 74HC08D provided by its distributors.

QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gate AND HC 90ns 1 Ch 2 In 4 Out 6V 5.2mA -5.2mA SOP-14 SMD 8.75mm × 4mm × 1.45mm
AND-GATE; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (MAX.) TR; 1000 NS (MAX.) TF
Quad And Gate, 2I/p, Soic-14; Logic Family / Base Number:74Hc08; Logic Type:and Gate; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC08-D
  • 74HC08D.
  • 74HC08D_