NXP Semiconductors HEF4060BTD

4000/14000/40000 Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4060BTD.

IHS

Datasheet7 pages27 years ago
Datasheet7 pages25 years ago

DigiKey

CAD Models

Download NXP Semiconductors HEF4060BTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
10,343
1,069,771
1,069,771
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
14
14
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
4 MHz
4 MHz
4 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HEF4060BTD provided by its distributors.

4000/14000/40000 Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDSO16
SO INDUSTRIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) divider circuit 420ns 3.9mm 15.5V 0.00036A
Binary Counter, Asynchronous, Up Direction, CMOS, PDSO16
Counter/Divider Single 14-Bit Binary UP 16-Pin SO Bulk

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP