NXP Semiconductors HEF4047BPN

4000/14000/40000 Series Monostable Multivibrator PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4047BPN.

IHS

Datasheet14 pages0 years ago
Datasheet14 pages25 years ago

Jameco

DigiKey

Alternate Parts

Price @ 1000
$ 0.428
$ 0.428
Stock
13,188
922,935
922,935
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
320 ns
125 ns
125 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-4.2 mA
-4.2 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors HEF4047BPN provided by its distributors.

4000/14000/40000 SERIES MONOSTABLE MULTIVIBRATOR PDIP14
Monostable Multivibrator, CMOS, PDIP14
MONOSTABLE/ASTABLE MLTIVIBRATR <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP