NXP Semiconductors HEF4013BP,652

4000/14000/40000 Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4013BP,652.

Newark

Datasheet15 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download NXP Semiconductors HEF4013BP,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.326
Stock
76,997
2,462,826
2,462,826
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
220 ns
300 ns
300 ns
Frequency
7 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors HEF4013BP,652 provided by its distributors.

4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Tube 4013 4000B NICKEL/PALLADIUM/GOLD (NI/PD/AU) flip flop 3V 60ns @ 15V 50pF 40MHz 3V~15V
IC, DUAL D-TYPE FLIP FLOP, 30NS, DIP-16; Flip-Flop Type:D; Propagation Delay:30ns; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; Frequency:40MHz; Output Current:2.4mA; Trigger Type:Positive Edge;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4013BP 652
  • HEF4013BP-652
  • HEF4013BP652