NXP Semiconductors GTL2005PW

Translator GTL/GTL+ to LVTTL/TTL 14-Pin TSSOP Tube
$ 0.341
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors GTL2005PW.

IHS

Datasheet20 pages17 years ago
Datasheet0 pages0 years ago

Verical

DigiKey

CAD Models

Download NXP Semiconductors GTL2005PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.881
$ 0.881
Stock
310,954
481,904
481,904
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
-
4
4
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Data Rate
-
-
-
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors GTL2005PW provided by its distributors.

Translator GTL/GTL+ to LVTTL/TTL 14-Pin TSSOP Tube
Quad GTL/GTL to LVTTL/TTL bidirectional non-latched translator
GTL to TTL Transceiver, 1 Func, True Output, PDSO14
GTL,GTL+ to LVTTL,TTL SOP 950¦Ìm
SPECIALTY INTERFACE CIRCUIT PDSO14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTL2005 PW
  • GTL2005PW.