NXP Semiconductors FS32R274KSK2MMMR

RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 240MHz, CMOS, PBGA257
$ 41.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32R274KSK2MMMR.

IHS

Datasheet79 pages6 years ago

Augswan

NXP Semiconductors SCT

Alternate Parts

Price @ 1000
$ 41.25
$ 44.441
Stock
102,483
214,939
Authorized Distributors
2
6
Case/Package
LFBGA
LFBGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
4
-
Interface
Ethernet, LIN
-
Memory Type
FLASH
-
Memory Size
-
-
Min Supply Voltage
1.19 V
1.19 V
Max Supply Voltage
1.31 V
1.31 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors FS32R274KSK2MMMR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 240MHz, CMOS, PBGA257
MCU 32-Bit e200Z7 RISC 2MB Flash 3.6V 257-Ball LFBGA T/R
IC MCU 32BIT 2MB FLASH 257MAPBGA
S32R27 Multicore Power Architecture, 240 Mhz, Iso 26262, Aec-Q100 - S32R Mcus For Radar Applications/ Reel Rohs Compliant: Yes |NXP Semiconductors FS32R274KSK2mmR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP