NXP Semiconductors FS32R274KSK2MMM

MCU 32-bit e200z4/e200z7 (2) RISC 2MB Flash 3.3V Automotive AEC-Q100 257-Pin LFBGA Tray
$ 44.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32R274KSK2MMM.

Newark

Datasheet78 pages4 years ago

NXP Semiconductors

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.441
$ 41.25
Stock
214,939
102,483
Authorized Distributors
6
2
Case/Package
LFBGA
LFBGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
4
Interface
-
Ethernet, LIN
Memory Type
-
FLASH
Memory Size
-
-
Min Supply Voltage
1.19 V
1.19 V
Max Supply Voltage
1.31 V
1.31 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-06-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors FS32R274KSK2MMM provided by its distributors.

MCU 32-bit e200z4/e200z7 (2) RISC 2MB Flash 3.3V Automotive AEC-Q100 257-Pin LFBGA Tray
Microcontroller Application Specific, S32R Family S32Rxx Series, 1.5MB RAM, MAPBGA-257
32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications
Mcu, 32Bit, Aec-Q100, 240Mhz, Mapbga-257; Product Range:S32R Family S32Rxx Series Microcontrollers; Architecture:Power Architecture; Mcu Core Size:32Bit; Program Memory Size:2Mb; Ram Memory Size:1.5Mb; Cpu Speed:240Mhz; No. Of Rohs Compliant: Yes |NXP Semiconductors FS32R274KSK2mm
1.19V~5.5V 180MHz,240MHz 1.5MB FLASH 2MB POR,PWM,WDT 3 3.13V 3.6V 240MHz CANbus,Ethernet,FlexRay,I2C,LINbus,SPI,ZipWire 64 x 8 A/D 16x12b SAR,4x12 Sigma,D/A 1x12b 32bit e200z4,e200z7 (2) MAPBGA-257 14mm*14mm*1.51mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP