NXP Semiconductors FS32K118LAT0VLHT

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray/Tube
$ 3.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K118LAT0VLHT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors FS32K118LAT0VLHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.334
$ 5.125
Stock
163,011
253,835
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
2
2
Interface
CAN, I2C
CAN, I2C
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K118LAT0VLHT provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP64
25KB FLASH 256KB 58 2.7V 5.5V 48MHz I2C,I2S,LIN,PWM,SPI,UART 32bit Arm Cortex M0+ LQFP-64
Mcu, 32Bit, 48Mhz, Lqfp-64; Product Range:S32 Family S32K1Xx Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors FS32K118LAT0VLHT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP