NXP Semiconductors FS32K118LAT0MLHT

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
$ 5.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K118LAT0MLHT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

LCSC

Inventory History

3 month trend:
+4.86%

CAD Models

Download NXP Semiconductors FS32K118LAT0MLHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.125
$ 3.334
Stock
253,835
163,011
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
2
2
Interface
CAN, I2C
CAN, I2C
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K118LAT0MLHT provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP64
微控制器, 32位, 48MHZ, LQFP-64/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General Purpose
NXP Semiconductors SCT
IC MCU 32BIT 256KB FLASH 64LQFP
Mcu, 32Bit, 48Mhz, Lqfp-64; Product Range:S32 Family S32K1Xx Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:256Kb; Ram Memory Size:25Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |NXP Semiconductors FS32K118LAT0MLHT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP