| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | FS32K118LAT0MLHR | 700 | 1 | Tape & Reel | 14h | |||||||
| Flip Electronics | FS32K118LAT0MLHR | 27,100 | 11h | |||||||||
| Newark | FS32K118LAT0MLHR | 0 | 1500 | Cut Tape | ||||||||
| Avnet | FS32K118LAT0MLHR | 0 | 1500 | 18h | ||||||||
| Arrow Electronics | FS32K118LAT0MLHR | 0 | 1500 |
Download datasheets and manufacturer documentation for NXP Semiconductors FS32K118LAT0MLHR.
Download NXP Semiconductors FS32K118LAT0MLHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors FS32K118LAT0MLHR provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors FS32K118LAT0MLHR.