NXP Semiconductors FRDM-KL26Z

Low-cost Freedom development board for Kinetis KL16 and KL26 (32 - 128 KB flash) MCUs
$ 22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-KL26Z.

NXP Semiconductors

Datasheet37 pages10 years ago

Newark

Freescale Semiconductor

Future Electronics

Inventory History

3 month trend:
+1.22%

CAD Models

Download NXP Semiconductors FRDM-KL26Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsMK53DN512CLQ10
MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-144; Controller Family/Series:(ARM Cortex -
MicrochipATSAM3X8EA-AU
MCU 32-bit SAM3X ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP
Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of NXP Semiconductors FRDM-KL26Z provided by its distributors.

Low-cost Freedom development board for Kinetis KL16 and KL26 (32 - 128 KB flash) MCUs
NXP FRDM-KL26Z Freedom Development Board, USB, CorteX-M0+
FREEDOM DEVELOPMENT PLATFORM, KINETIS L MCU, KL26, 48 MHZ, 2
DEVELOPMENT PLATFORM TO EVALUATE THE KL16 AND KL26 KINETIS L SERIES DEVICES
KIT, KINETIS L, FREEDOM, CORTEX M0+
Family Name = Kinetis / Product Type = Development Board / Program Memory KB = 16 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRDM-KL26Z.