NXP Semiconductors FRDM-KE02Z40M

NXP FRDM-KE02Z40M Development Board, KE02 Series MCU, CorteX-M0+, Scalable Memory Footprints
$ 49.598

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FRDM-KE02Z40M.

element14 APAC

Datasheet15 pages12 years ago

Newark

Inventory History

3 month trend:
+4.21%

Related Parts

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F405VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors FRDM-KE02Z40M provided by its distributors.

NXP FRDM-KE02Z40M Development Board, KE02 Series MCU, CorteX-M0+, Scalable Memory Footprints
FRDM-KE02Z40M 32-Bit ARM Cortex-M0+ Microcontroller Embedded Evaluation Board
Family Name = Kinetis / Product Type = Development Board / Program Memory KB = 4 / Memory Size KB = 64 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB / Interfaces = UART / Interfaces = SPI / Interfaces = I²C / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP