NXP Semiconductors DSP56F805FV80E

MCU 16-bit 56800 CISC 64KB Flash 3.3V 144-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 144LQFP
$ 26.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56F805FV80E.

IHS

Datasheet56 pages0 years ago

Newark

Freescale Semiconductor

Farnell

Jameco

Inventory History

3 month trend:
-62.81%

CAD Models

Download NXP Semiconductors DSP56F805FV80E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-12-04
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsDSP56F807PY80E
Stmicroelectronics - STM32F101ZCT6 - Mcu, 32 Bit, CORTEX-M3, 36MHZ, LQFP-144
NXP SemiconductorsMC56F8335VFGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 4-Ext Bit, 120MHz, CMOS, PQFP128
NXP SemiconductorsMC56F8346VFVE
FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller 2.53.3V -40C~105C TA 120MHz 1.6mm
MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
Texas InstrumentsTMS470R1B768PGET
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 768KB Flash 1.8V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors DSP56F805FV80E provided by its distributors.

MCU 16-bit 56800 CISC 64KB Flash 3.3V 144-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 144LQFP
FREESCALE SEMICONDUCTOR DSP56F805FV80E DSC, 16BIT, 56F805, 80MHZ,144LQFP
Digital Signal Controller, 56800E, 80 MHz, 64 KB, 32 I/O's, CAN, SCI, SPI, 3.3 V
16-bit DSC, 56800 core, 64KB Flash, 80MHz, QFP 144
IC MCU 16BIT 64KB FLASH 144LQFP
16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP144
IC DSP 80MHZ 64KB FLASH 144LQFP
Digital Signal Processors, DSP, DSC 80Mhz/40MIPS
IC,DSP56F805FV80E,16 BIT HYBRI
DSC, 16BIT, 56F805, 80MHZ, 144LQFP; Series:56800/E; Core Frequency:80MHz; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:32; Flash Memory Size:64KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Core Frequency Typ:80MHz; Interface:CAN, SCI, SPI; Interface Type:CAN, SCI, SPI; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
Device Core = 56800 / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 8 / RAM Memory Size KB = 4 / Interfaces = SPI / Interfaces = SCI / ADC Channels = 8 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP56F805FV-80E
  • DSP56F805FV80E.