Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP256GU814-I/PL

MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
$ 9.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GU814-I/PL.

Microchip

Datasheet622 pages13 years ago
Datasheet614 pages14 years ago

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download Microchip PIC24EP256GU814-I/PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.705
$ 10.174
Stock
86,276
85,961
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
144
144
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
122
122
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
280 kB
256 kB
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI, 2 Comp

Descriptions

Descriptions of Microchip PIC24EP256GU814-I/PL provided by its distributors.

MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
Mcu, 16Bit, Pic24, 140Mhz, Lqfp-144; |Microchip Technology PIC24EP256GU814-I/PL
IC MCU 16BIT 256KB FLASH 144LQFP / PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 144-LQFP (20x20)
PIC MCU 60MHz 1.1875MB Flash 256KB 3V~3.6V 122-Pin QFP SMD 20mm×20mm×1.4mm Brown-out Detect/Reset DMA POR PWM WDT CANbus I2C IrDA LINbus SPI UART USART USB OTG A/D 32x10b/12b 16bit
MCU, 16BIT, PIC24, 140MHZ, LQFP-144; Product Range: PIC24 Family PIC24EP GU Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 140MHz; Program Memory Size: 280KB; RAM Memory Size: 28KB; No. of Pins: 14
IC, MCU, 60 MHZ, 144 LQFP; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:122; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:280KB; RAM Memory Size:28KB; Oscillator Type:External, Internal; No. of Timers:9; Peripherals:ADC, ACMP, CRC, POR, PWRT, RTCC; Embedded Interface Type:DCI, ECAN, I2C, SPI, UART; No. of PWM Channels:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GU814-IPL
  • PIC24EP256GU814I/PL
  • PIC24EP256GU814IPL