NXP Semiconductors CBTL04DP211BS,518

Displayport 2 : 1 Multiplexer, Reel 13" Q1 Dp, Tape + Reel Rohs Compliant: Yes
$ 1.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors CBTL04DP211BS,518.

IHS

Datasheet18 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-01
LTD Date2020-06-01

Related Parts

NXP SemiconductorsPTN3363BSMP
Low power HDMI/DVI level shifter with active DDC buffer, supporting 3.4 Gbit/s operation
Texas InstrumentsSN74CBTLV3857DWR
3.3-V, 1:1 (SPST), 10-channel FET bus switch with internal pulldown resistors 24-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3857DGVR
Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-TVSOP -40 to 85
Texas InstrumentsSN74CBTLV3857PWR
Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-TSSOP -40 to 85
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
MC14514B Series 4-Bit Transparent Latch/4-to-16 Line Decoder - SOIC-24

Descriptions

Descriptions of NXP Semiconductors CBTL04DP211BS,518 provided by its distributors.

Displayport 2 : 1 Multiplexer, Reel 13" Q1 Dp, Tape + Reel Rohs Compliant: Yes
Multiplexer, Family, 2 Channels, 2:1, 3V to 3.6V, HVQFN-32
Multiplexer -40C to 85C 32-Pin HVQFN EP T/R
Multiplexer, CBT/FST/QS/5C/B Series, 1-Func, 2 Line Input, 1 Line Output, Configurable Output, CMOS, PQCC32
MULTIPLEXER, 2:1, -40 TO 85DEG C
MULTIPLEXER, 2: 1, -40 TO 85DEG C; Logic Type: Multiplexer; No. of Channels: 2Channels; Line Configuration: 2: 1; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Logic Case Style: HVQFN; No. of Pins: 32Pins; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935294112518
  • CBTL04DP211BS 518
  • CBTL04DP211BS-518
  • CBTL04DP211BS518