Texas Instruments SN74CBTLV3857DGVR

Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-TVSOP -40 to 85
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3857DGVR.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3857DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.264
Stock
281,512
225,284
Authorized Distributors
2
2
Case/Package
TFSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
24 mA
48 mA
High Level Output Current
24 mA
-48 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Related Parts

Texas InstrumentsSN74CB3Q6800DGVR
0.225ns Single Phase 1 2.3V 3.6V TVSOP-24 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
Texas InstrumentsSN74CB3Q3384ADGVR
2.3V~3.6V TVSOP-24-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CB3T3383DGVR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBTLV3857DGVR provided by its distributors.

Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-TVSOP -40 to 85
0.25ns single-phase 1 3V 3.6V TVSOP-24 SMD mount,glue mount 5mm*4.4mm*1.05mm
IC BUS SWITCH 10 X 1:1 24TVSOP / Bus Switch 10 x 1:1 24-TVSOP
Bus Switch 1-Element CMOS 10-IN 24-Pin TVSOP T/R
Logic - Signal Switches LV 10bit FET w/Pldwn
IC LV 10-BIT FET BUS SW 24-TVSOP
Switch Logic IC; On Resistance, Rds(on):8ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:24-TVSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.