NXP Semiconductors CBTD3384DB,118

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
$ 0.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors CBTD3384DB,118.

IHS

Datasheet18 pages16 years ago
Datasheet17 pages16 years ago

LKR

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2020-12-30

Related Parts

Texas InstrumentsSN74CBTD3384DBQR
4.5V~5.5V SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTD3384DBR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V
NXP SemiconductorsCBT3384DK,118
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
NXP SemiconductorsCBT3384DB,112
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBT3383DBR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70
NXP SemiconductorsCBT3244ADS,112
Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of NXP Semiconductors CBTD3384DB,118 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch, 10 Channel, 50 Ohm, 128 mA, 24 Pins, SSOP
Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
10-bit level shifting bus switch with 5-bit output enables
Cbtd3384db/Ssop24/Reel 13" Q1/

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBTD3384DB-118
  • CBTD3384DB118