Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3383DBR

5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70

$ 0.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3383DBR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3383DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.396
Stock
314,086
264,779
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3383DBR.

Related Parts

Texas InstrumentsSN74CBTD3384CDBQR
4.8ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA SSOP-24 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsSN74CBTD3861DBR
0.35ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm
Texas InstrumentsSN74CBTD3384DBQR
4.5V~5.5V SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBT3383DBR provided by its distributors.

5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70
Bus Exchanger, CBT/FST/QS/5C/B Series, 10-Func, 2-Bit, True Output, CMOS, PDSO24
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
0.25ns single-phase 10 10 1 4.5V 5.5V 128mA 128mA SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm
CBT/FST/QS/5C/B e4 74CBT3383 5x 2:2 logic switch 200MHz 10Ohm 250ps 5V
IC BUS FET EXCHG SW 5X2:2 24SSOP
Logic - Signal Switches 10bit FET BusEx Sw
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.