NXP Semiconductors BGU8053X

IC Amp Lna 5V 2500MHZ 8HWSON / Rf Amp Single Lna 4GHZ 5.25V 8-PIN Hwson Ep T/r
$ 1.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BGU8053X.

IHS

Datasheet16 pages8 years ago

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download NXP Semiconductors BGU8053X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-07-17
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2028-06-30

Related Parts

Skyworks SolutionsSKY67100-396LF
IC AMP 1.7-2.0GHZ GAAS LN 8DFN / RF Amp Single LNA 3GHz 5.5V 8-Pin DFN EP T/R
Analog DevicesADL5523ACPZ-R7
RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
Analog DevicesADL5521ACPZ-R7
RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
NXP SemiconductorsBGU7053,118
IC RF AMP 2.3GHZ-2.8GHZ 10HVSON / RF Amplifier IC 2.3GHz ~ 2.8GHz 10-HVSON (3x3)
Analog DevicesMAX2695EWS+T
GPS Amp Single Low Noise 4.5GHz 3.6V 4-Pin WLP T/R

Descriptions

Descriptions of NXP Semiconductors BGU8053X provided by its distributors.

IC AMP LNA 5V 2500MHZ 8HWSON / RF Amp Single LNA 4GHz 5.25V 8-Pin HWSON EP T/R
Low Noise High Linearity Amplifier/ Reel Rohs Compliant: Yes |NXP Semiconductors BGU8053X
2 GHz to 4 GHz 5 V 18.5 dBm Low Noise 0.56 dB High Linearity Amplifier - HWSON8
5.25V 4GHz 12.2dB(Typ) @ 2500MHz 48mA 18.5dB 18dBm 4.75V~5.25V 0.56dB 36dBm 2.5GHz GSM,LTE,W-CDMA 1 4.75V 2GHz,4GHz 23dB(Typ) @ 1900MHz HWSON-8-EP 2mm*2mm*750¦Ìm
RF AMPLIFIER, 6GHZ, HWSON-8; Frequency Min: 2GHz; Frequency Max: 6GHz; Gain: -; Noise Figure Typ: 0.56dB; RF IC Case Style: HWSON; No. of Pins: 8Pins; Supply Voltage Min: 3.3V; Supply Volta; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935298613115