Analog Devices ADL5521ACPZ-R7

RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5521ACPZ-R7.

Upverter

Datasheet24 pages12 years ago
Datasheet24 pages17 years ago

Analog Devices

element14 APAC

Farnell

Inventory History

3 month trend:
+104%

CAD Models

Download Analog Devices ADL5521ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5521ACPZ-R7.

Related Parts

Analog DevicesADL5523ACPZ-R7
RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
Analog DevicesADL5530ACPZ-R7
RF Amp Chip Single Gain Amp 1GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8353ACP-R2
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5521ACPZ-R7 provided by its distributors.

RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS
0.8dB 400MHz~4GHz 20.8dB General-purpose LFCSP-8 RF Amplifiers ROHS
RF AMPLIFIER, LFCSP-EP-8, -40 TO 85DEG C;
400 MHz TO 4000 MHz Low Noise Amplifier
IC RF AMP GPS 400MHZ-4GHZ 8LFCSP
IC AMP LNA 4GHZ LOW NOISE 8LFCSP
RF AMPLIFIER, 0.4-4GHZ, LFCSP-8; Frequency Min: 400MHz; Frequency Max: 4GHz; Gain: 10.3dB; Noise Figure Typ: 1.1dB; RF IC Case Style: LFCSP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5521ACPZ-R7 .
  • ADL5521ACPZR7