Analog Devices ADL5523ACPZ-R7

RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5523ACPZ-R7.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago

Farnell

LKR

Inventory History

3 month trend:
+1.50%

CAD Models

Download Analog Devices ADL5523ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5523ACPZ-R7.

Related Parts

Analog DevicesADL5521ACPZ-R7
RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
Analog DevicesADL5530ACPZ-R7
RF Amp Chip Single Gain Amp 1GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8353ACP-R2
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8353ACPZ-REEL7
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesADL5531ACPZ-R7
RF Amp Chip Single GP 500MHz 5.25V 8-Pin LFCSP EP T/R
Analog DevicesAD8354ACPZ-REEL7
RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5523ACPZ-R7 provided by its distributors.

RF Amp Chip Single GP 4GHz 5V 8-Pin LFCSP EP T/R
RF Amplifier, 3V~5V, 60mA, 4GHz, 11.5dB @ 3500MHz, 21.5dB, 33.5dBm @ 900MHz, SMD, 3mm × 3mm × 850μm
The ADL5523 is a high performance GaAs pHEMT low noise amplifier. It provides high gain and low noise figure for single-downconversion IF sampling receiver architectures as well as direct-downconversion receivers. The ADL5523 provides a high level of integration by incorporating the active bias and the dc blocking capacitors, making it very easy to use while not sacrificing design flexibility. The ADL5523 is easy to tune, requiring only a few external components. The device can support operation from 3 V to 5 V, and the current draw can be adjusted with the external bias resistor for applications requiring very low power consumption. The ADL5523 comes in a compact, thermally enhanced, 3 mm × 3 mm LFCSP and operates over the temperature range of -40°C to +85°C. A fully populated evaluation board is also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5523ACPZR7