NXP Semiconductors BF545B

Vhf Band Si N-channel Rf Small Signal Jfet TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BF545B.

IHS

Datasheet11 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

CAD Models

Download NXP Semiconductors BF545B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1989-12-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-07
LTD Date2018-07-07

Related Parts

NXP SemiconductorsPMBFJ109,215
PMBFJ108 Series Single N Channel 25 V 12 Ohm Surface Mount JFET - SOT-23
NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
onsemiBSR58
BSR58 Series 40 V 80 mA N-Channel Low-Frequency Low-Noise Amplifier - SOT-23
onsemiBSR57
Transistor,jfet,n-Channel,20Ma I(Dss),sot-23 Rohs Compliant: Yes |Onsemi BSR57
onsemiBSR56
TRANSISTOR,JFET,N-Channel,50mA I(DSS),SOT-23
NXP SemiconductorsPMBFJ108,215
PMBFJ108 Series Single N Channel 25 V 8 Ohm Surface Mount JFET - SOT-23

Descriptions

Descriptions of NXP Semiconductors BF545B provided by its distributors.

VHF BAND Si N-CHANNEL RF SMALL SIGNAL JFET TO-236AB
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB
TRANSISTOR, JFET, N, RF, SOT-23; Breakdown Voltage Vbr: 30V; Zero Gate Voltage Drain Current Idss Min: 6mA; Zero Gate Voltage Drain Current Idss Max: 15mA; Gate-Source Cutoff Voltage Vgs(off) Max: 7.5V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Current Idss Max: 15mA; Current Idss Min: 6mA; Current Ig: 10mA; Drain Source Voltage Vds: 30V; Junction Temperature Tj Max: 150°C; No. of Pins: 3Pins; Pin Configuration: S(1), D(2), G(3); Power Dissipation Pd: 250mW; Power Dissipation Ptot Max: 250mW; Termination Type: Surface Mount Device; Transistor Polarity: N Channel; Voltage Vgs Off Min: -0.4V; Zero Gate Voltage Drain Current Idss: 6mA to 15mA
Transistor, Jfet, N, Rf, Sot-23; Tipo De Transistor:Jfet; Tensión Disruptiva Vbr:30V; Corr. De Drenaje Idss Mín, Tensión Puerta Nula:15Ma; Corr. De Drenaje Idss Máx, Tens De Puerta Nula:15Ma; Núm. De Contactos:3 |Nxp BF545B

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF 545 B