onsemi BSR58

BSR58 Series 40 V 80 mA N-Channel Low-Frequency Low-Noise Amplifier - SOT-23
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSR58.

IHS

Datasheet3 pages23 years ago
Datasheet4 pages4 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
-86.25%

CAD Models

Download onsemi BSR58 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBSR57
Transistor,jfet,n-Channel,20Ma I(Dss),sot-23 Rohs Compliant: Yes |Onsemi BSR57
onsemiMMBF4392
MMBF4392 Series 30 V 75 mA Surface Mount N-Channel Switch - SOT-23
onsemiMMBF5462
FAIRCHILD SEMICONDUCTOR MMBF5462P CHANNEL JFET, 40V, SOT-23
NXP SemiconductorsPMBF4391,215
PMBF4391 Series 40 V 250 mW SMT N-Channel FETs - SOT-23-3

Descriptions

Descriptions of onsemi BSR58 provided by its distributors.

BSR58 Series 40 V 80 mA N-Channel Low-Frequency Low-Noise Amplifier - SOT-23
onsemi JFET, N, , SOT-23, Vds=0.4 V, 3, Idss: 8 to 80mA
TRANSISTOR, JFET, N, SMD, 3-SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:40V; Zero Gate Voltage Drain Current Idss:8mA to 80mA; Gate-Source Cutoff Voltage Vgs(off) Max:4V; Power Dissipation Pd:250mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:80mA; Current Idss Min:8mA; Package / Case:SOT-23; Power Dissipation Pd:250mW; Termination Type:SMD; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSR58.