onsemi BSR57

Discrete Diode 40V 250mW 2V@0.5nA 40Ω 20mA N-Channel SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSR57.

IHS

Datasheet4 pages4 years ago
Datasheet3 pages23 years ago

Master Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-11.31%

CAD Models

Download onsemi BSR57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiBSR58
BSR58 Series 40 V 80 mA N-Channel Low-Frequency Low-Noise Amplifier - SOT-23
onsemiMMBF5460
Trans JFET P-CH 3-Pin SOT-23 T/R / JFET P-CH 40V 0.225W SOT23
onsemiMMBF5462
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET
NXP SemiconductorsPMBF4391,215
PMBF4391 Series 40 V 250 mW SMT N-Channel FETs - SOT-23-3

Descriptions

Descriptions of onsemi BSR57 provided by its distributors.

Discrete Diode 40V 250mW 2V@0.5nA 40Ω 20mA N-Channel SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
Transistor,jfet,n-Channel,20Ma I(Dss),sot-23 Rohs Compliant: Yes |Onsemi BSR57
N-Channel Low-Frequency Low-Noise Amplifier
JFET N-Channel 40V 250mW Surface Mount SOT-23-3
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
Trans JFET N-CH 3-Pin SOT-23 T/R
JFETs N-Ch Transistor Lo Freq/Lo Noise
TRANSISTOR, JEFT, 40V, SOT-23; Breakdown Voltage Vbr: 40V; Zero Gate Voltage Drain Current Idss Min: 20mA; Zero Gate Voltage Drain Current Idss Max: 100mA; Gate-Source Cutoff Voltage Vgs(off) Max: 6V; Transistor Case Style: SOT-23; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd