NXP Semiconductors BA591,115

DIODE BAND-SWITCHING 35V SOD323 / Diode PIN Switch 35V 100mA 2-Pin SOD-323 T/R
$ 0.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BA591,115.

IHS

Datasheet8 pages30 years ago

Inventory History

3 month trend:
-58.63%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-15
LTD Date2022-06-15

Related Parts

STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
DIODE SCHOTTKY 70V 100MA SOD523 / Diode Small Signal Schottky 70V 0.1A 2-Pin SOD-523 T/R
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE
STMicroelectronicsBAR43FILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
Diodes Inc.BAT54WS-7-F
Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54WS-7-F
NXP SemiconductorsBA891,115
35V 20nA 700m¦¸ 700m¦¸@3mA 100mA 0.0000009uF SOD-523 1.25mm*850¦Ìm*650¦Ìm

Descriptions

Descriptions of NXP Semiconductors BA591,115 provided by its distributors.

DIODE BAND-SWITCHING 35V SOD323 / Diode PIN Switch 35V 100mA 2-Pin SOD-323 T/R
Ba591/ Reel Rohs Compliant: Yes |NXP Semiconductors BA591,115
Diodes - General Purpose, Power, Switching TAPE-7 DIO-RFSS
Diode, PIN, Ct=0.8 pF @ 1 V, SOD-323, Single,
Mixer Diode, Very High Frequency, Silicon
DIODE STANDARD 35V 500MW SOD323
DIODE, SMALL SIGNAL, 0.1A, 100V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Curre

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BA591,115"
  • BA591115