Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAR43FILM

Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAR43FILM.

Newark

Datasheet7 pages13 years ago
Datasheet7 pages13 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+1.92%

CAD Models

Download STMicroelectronics BAR43FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE
STMicroelectronicsBAR43AFILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
BAS70 Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics BAR43FILM provided by its distributors.

Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG SERIES, VF 0.33V
BAR43 Series 0.1 A 0.45 V Schottky Diode Surface Mount - SOT-23-3L
STMicroelectronics BAR43FILM Schottky Diode SOT-23 Tape-on-Full-Reel
Schottky Rectifier, 30 V, 100 mA, Single, SOT-23, 3 Pins, 330 mV
STMicroelectronics Schottky Diodes Diodes, 100mA, 30V, surface mount, SOT-23encapsulation, 3needle
Signal Schottky, 30V, 0.1A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:30V; Package/Case:SOT-23; Forward Current:100mA; Forward Voltage:0.33V; Leaded Process Compatible:Yes; Current, Ifs max:0.75A; Repetitive Reverse Current:0.5µA ;RoHS Compliant: Yes
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:330mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:750mA; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:2mA; Current Ifsm:750mA; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; SMD Marking:D95; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR-43FILM
  • BAR43 FILM