NXP Semiconductors BA278,115

Independent Type 35V SOD-523 Diodes - General Purpose ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BA278,115.

NXP Semiconductors

Datasheet5 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date2001-03-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-31
LTD Date2005-06-30

Related Parts

NXP SemiconductorsBA277,335
Diode PIN Switch 35V 2-Pin SOD-523 T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
DIODE SCHOTTKY 70V 100MA SOD523 / Diode Small Signal Schottky 70V 0.1A 2-Pin SOD-523 T/R
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE
STMicroelectronicsBAR43FILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
NXP SemiconductorsBA891,115
35V 20nA 700m¦¸ 700m¦¸@3mA 100mA 0.0000009uF SOD-523 1.25mm*850¦Ìm*650¦Ìm

Descriptions

Descriptions of NXP Semiconductors BA278,115 provided by its distributors.

Independent Type 35V SOD-523 Diodes - General Purpose ROHS
Mixer Diode, Very High Frequency, Silicon
Diode PIN Switch 35V 2-Pin SOD-523 T/R
DIODE BAND-SWITCHING 35V SOD523
DIODE STANDARD 35V 715MW SOD523

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA278115