NXP Semiconductors 74LVT162373DGG,112

Latch, 74LVT162373, D Type Transparent, Tri State Non Inverted, 4.6 ns, 12 mA, 48 Pins, TSSOP
$ 0.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVT162373DGG,112.

IHS

Datasheet12 pages26 years ago

SHENGYU ELECTRONICS

Nexperia

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
74LVT16373 Tube LVT 74LVT latch circuit 32mA 64mA 5.4ns 0.5mm -40C~85C
Texas Instruments74LVTH16373DGGRG4
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold

Descriptions

Descriptions of NXP Semiconductors 74LVT162373DGG,112 provided by its distributors.

Latch, 74LVT162373, D Type Transparent, Tri State Non Inverted, 4.6 ns, 12 mA, 48 Pins, TSSOP
3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors; 3-state
74LVT162373 Tube LVT 74LVT latch circuit 12mA 12mA 6.6ns 0.5mm -40C~85C
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP Tube
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
NOW NEXPERIA 74LVT162373DGG - BU

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT162373DGG 112
  • 74LVT162373DGG-112
  • 74LVT162373DGG112