NXP Semiconductors 74LVC86AD

QUAD 2-INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC86AD.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Newark

Farnell

CAD Models

Download NXP Semiconductors 74LVC86AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi74VCX86M
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs
onsemi74VCX86MX
Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs
OR XOR 74LCX86 e0 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC86AD
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86ADR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDRG4Q1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125

Descriptions

Descriptions of NXP Semiconductors 74LVC86AD provided by its distributors.

QUAD 2-INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SO Tube
IC QUAD 2-IN EX-OR GATE 14-SOIC
IC, LOGIC, 74LVC, XOR GATE, SO14
Logic IC Operating temperature: -40...+85 °C Function: Quad / 2-Input / XOR Manufacturer: NXP Package: SO-14 Technology: LVC
Ic, Logic, 74Lvc, Xor Gate, So14; Logic Family / Base Number:74Lvc86; Logic Type:xor; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP