Texas Instruments SN74LVC86AD

4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC86AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments SN74LVC86AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.184
$ 0.184
Stock
403,277
584,612
584,612
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.6 ns
4.6 ns
4.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC86AD.

Related Parts

Texas InstrumentsSN74LVC32ADE4
Quadruple 2-Input Positive-O Gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC32AD
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC32AD.
Texas InstrumentsSN74LVC32ADR
No, 3.6ns@3.3V,50pF Push-Pull 1 2 4 4 1.65V 3.6V 24mA OR Gate LVC 24mA SOIC-14 SMD 1.75mm H
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LVC86AD provided by its distributors.

4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14SOIC
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
no 4.4ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA XOR (Exclusive OR) LVC 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, EX-OR GATE, QUAD 2-INPUT, SMD; Famille Logique/ Numéro de base: 74LVC86; Type de logique: XOR; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V; Type de boîti
IC, EX-OR GATE, QUAD 2-INPUT, SMD; Logic Family / Base Number:74LVC86; Logic Type:XOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7486; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7486; Logic IC Base Number:74864; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; Operating Temperature Range:-40°C to +125°C; Supply Voltage:6.5V; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC86AD .