onsemi MC74LCX86DR2

OR XOR 74LCX86 e0 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX86DR2.

IHS

Datasheet4 pages0 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC74LCX86DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
Stock
89,727
732,180
732,180
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74LVC86AQDRQ1
Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125
7.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA OR Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
74VHC Series 5.5 V Quad 2-Input OR Gate / CMOS Logic Level Shifter-SOIC-14
Texas InstrumentsSN74AHC32QDRG4Q1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Diodes Inc.74LV32AS14-13
74LV32A, Quad 2-Input OR Gate SOIC14 | Diodes Inc 74LV32AS14-13

Descriptions

Descriptions of onsemi MC74LCX86DR2 provided by its distributors.

OR XOR 74LCX86 e0 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
6.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA XOR (Exclusive OR) 74LCX 24mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd