NXP Semiconductors 74HCT595PW-T

Hct Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
Aztech74HCT595PW-T828
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT595PW-T.

IHS

Datasheet24 pages13 years ago

Jameco

DigiKey

Alternate Parts

Price @ 1000
$ 0.217
$ 0.217
Stock
828
1,229,713
1,229,713
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
NOR, Shift Register
NOR, Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
63 ns
63 ns
63 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HCT595PW-T provided by its distributors.

HCT SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
8-BIT SHIFT REG W/OUTPUT LATCH <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP