NXP Semiconductors 74HCT595D

SERIAL IN PARALLEL OUT, HCT SERI / Shift Shift Register 1 Element 8 Bit 16-SO
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT595D.

IHS

Datasheet21 pages4 years ago
Datasheet24 pages13 years ago
Datasheet28 pages23 years ago

Farnell

Newark

Entegreci

CAD Models

Download NXP Semiconductors 74HCT595D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
NXP Semiconductors74HCT165D
HCT SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PDSO16
NXP SemiconductorsN74F194D,602
F/fast Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16
NXP SemiconductorsI74F166D,602
F/FAST SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
STMicroelectronicsSTPIC6C595MTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
STMicroelectronicsSTP08CP05MTR
Tape & Reel (TR) STP08C Shift Register Surface Mount led driver 13.5mA 5.5V 30MHz -40C~125C TA

Descriptions

Descriptions of NXP Semiconductors 74HCT595D provided by its distributors.

SERIAL IN PARALLEL OUT, HCT SERI / Shift Shift Register 1 Element 8 Bit 16-SO
HCT SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO Tube
63ns 1 1 4.5V 5.5V Shift Register 74HCT595,HCT 100MHz SO , 1.75mm
Registers; 74HCT595D; NEXPERIA; 16; Shift Register
SHIFT REG, SIPO/SISO, 8BIT, 16SOIC
Shift Register, 8-Bit, CMOS, PDSO16
8-BIT SHIFT REG W/OUTPUT LATCH <AZ
Shift Reg, Sipo/siso, 8Bit, 16Soic; Logic Family / Base Number:74Hct595; Shift Register Function:serial To Parallel, Serial To Serial; No. Of Elements:8 Element; No. Of Bits Per Element:8Bit; Logic Case Style:soic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP