STMicroelectronics STP08CP05MTR

Tape & Reel (TR) STP08C Shift Register Surface Mount led driver 13.5mA 5.5V 30MHz -40C~125C TA
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP08CP05MTR.

IHS

Datasheet30 pages13 years ago

HQonline

Factory Futures

Verical

Inventory History

3 month trend:
-32.82%

CAD Models

Download STMicroelectronics STP08CP05MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.AL9901S16-13
LED DRVR Buck-Boost 1-CH PWM 7.5V 0.4A 16-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics STP08CP05MTR provided by its distributors.

Tape & Reel (TR) STP08C Shift Register Surface Mount led driver 13.5mA 5.5V 30MHz -40C~125C TA
Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 16 Pins, SOIC
20V 30MHz Shift Register 8 Linear 100mA 3V~5.5V SOP-16 LED Drivers ROHS
Led Driver, 8Bit, 30Mhz, Nsoic-16; Device Topology:Constant Current; No. Of Outputs:8Outputs; Output Current:100Ma; Output Voltage:20V; Driver Case Style:Nsoic; No. Of Pins:16Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Rohs Compliant: Yes |Stmicroelectronics STP08CP05MTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics