NXP Semiconductors 74HCT540N,652

Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT540N,652.

IHS

Datasheet18 pages15 years ago

NXP Semiconductors

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.036
$ 0.673
$ 0.673
Stock
60,518
307,913
307,913
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
30 ns
24 ns
24 ns
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Descriptions

Descriptions of NXP Semiconductors 74HCT540N,652 provided by its distributors.

Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk
LOGIC; PDIP; CMOS LOGIC; 5V; -40; +125; 3.5; 6; 6; 11
IC, OCTAL BUFFER / LINE DRIVER, 3-STATE, DIP-20; Logic Device Type:Buffer / Line Driver, Inverting; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; No. of Circuits:8; Output Type:3-State ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT540N 652
  • 74HCT540N-652
  • 74HCT540N652