Texas Instruments CD74HCT540E

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT540E.

element14 APAC

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Datasheet24 pages10 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1.49%

CAD Models

Download Texas Instruments CD74HCT540E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 1.1
$ 1.1
Stock
390,301
105,401
105,401
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
24 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT540E.

Related Parts

Texas InstrumentsSN74HCT540NE4
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74HCT540N
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74ACT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74HC7540N,112
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F540N,602
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT540E provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, HCT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20
8μA Antiphase Tristate 8 8 1 8 4.5V 5.5V 6mA Buffer,Inverting Single ended 6mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74HCT CMOS, 74HCT540, DIP20, 5.5V; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); Logic IC Family:HCT; Logic IC Base Number:74540; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HCT540; Logic Function Number:540; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5.5V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT540 E