NXP Semiconductors 74HCT423N

DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR WITH RESET Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT423N.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

Verical

DigiKey

Alternate Parts

Price @ 1000
$ 1.294
$ 1.294
Stock
10,301
100,998
100,998
Authorized Distributors
0
2
2
Frequency
-
-
-
Propagation Delay
77 ns
77 ns
77 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4 mA
-4 mA
-4 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
DIP
DIP
Mount
-
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Descriptions

Descriptions of NXP Semiconductors 74HCT423N provided by its distributors.

DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR WITH RESET Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16
Monostable Multivibrator Dual 16-Pin PDIP
Monostable Multivibrator, CMOS, PDIP16
vpe: 25/tube/dip16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP