NXP Semiconductors 74HCT299N

Hct Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT299N.

IHS

Datasheet24 pages18 years ago
Datasheet7 pages25 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.734
$ 0.734
Stock
23,551
159,712
159,712
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
56 ns
69 ns
69 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Descriptions

Descriptions of NXP Semiconductors 74HCT299N provided by its distributors.

HCT SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP
Shift Register, 8-Bit, CMOS, PDIP20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT 299N