NXP Semiconductors 74HCT175N

Hct Series Positive Edge Triggered D Flip-flop Complementary Output PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT175N.

IHS

Datasheet19 pages13 years ago
Datasheet5 pages25 years ago

RS (Formerly Allied Electronics)

Jameco

DigiKey

Alternate Parts

Price @ 1000
$ 0.324
$ 0.324
Stock
14,562
279,421
279,421
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Propagation Delay
50 ns
53 ns
53 ns
Frequency
20 MHz
25 MHz
25 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Descriptions

Descriptions of NXP Semiconductors 74HCT175N provided by its distributors.

HCT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP
Quad D-type flip-flop with reset; positive-edge trigger
IC FLIP FLOP QUAD D RESET 16-PIN PDIP
Logic IC [NXP] 74HCT175N Logic IC
QUAD D-TYPE F/F MASTER RESET <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP