NXP Semiconductors 74HC670N

Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC670N.

IHS

Datasheet9 pages28 years ago
Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.377
Stock
18,742
110,725
Authorized Distributors
0
4
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
1
Number of Bits per Element
-
4
Propagation Delay
375 ns
375 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors 74HC670N provided by its distributors.

Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16
4 X 4 REGISTER FILE; 3-STATE Standard SRAM, 4X4, 59ns, CMOS, PDIP16
Register File Single 4-CH CMOS 16-Pin PDIP
4 X 4 STANDARD SRAM 59 ns PDIP16
IC Registers 4X4 3-State SOT-38

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP