Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC670E

High Speed CMOS Logic 4-by-4 egister File 16-PDIP -55 to 125
$ 1.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC670E.

TME

Datasheet16 pages11 years ago

Texas Instruments

Factory Futures

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments CD74HC670E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC670E.

Related Parts

Texas InstrumentsCD74HC173E
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC175N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsCD74HC175E
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
NXP Semiconductors74HCT175N,652
COMPLEMENTARY Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 8muA 3.5pF 4.5V~5.5V

Descriptions

Descriptions of Texas Instruments CD74HC670E provided by its distributors.

High Speed CMOS Logic 4-by-4 egister File 16-PDIP -55 to 125
HC/UH 74HC670 ROHS3Compliant Tube shift register 375ns 0.08mA 951.693491mg 2V
Register File Single-Element 4-CH CMOS 16-Pin PDIP Tube
256ns,50ns,43ns single-phase 4 4 4 2V 6V 7.8mA -7.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
16 BIT 4 X 4 REGISTER FILE, DIP-16
IC REGISTER FILE 1 X 1:1 16-PDIP
LOGIC, REGISTER FILE 4X4 HS, 16DIP; No. of Elements:1; Output Type:Tri State; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Input Current Max:160µA; Logic IC Base Number:74670; Logic IC Family:HC; Logic IC Function:4-word by 4-Bit Register File; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.