NXP Semiconductors 74HC670D

Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC670D.

IHS

Datasheet9 pages28 years ago
Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.1
$ 1.065
$ 1.065
Stock
41,656
144,836
144,836
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Propagation Delay
375 ns
43 ns
43 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Descriptions

Descriptions of NXP Semiconductors 74HC670D provided by its distributors.

Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
IC REGISTER FILE SGL 4-CH CMOS 16-PIN SSOP
4 X 4 STANDARD SRAM 59 ns PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC670D.