NXP Semiconductors 74HC161N

Binary Counter, Synchronous, Up Direction, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC161N.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.376
Stock
14,451
228,180
228,180
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
15 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC161N provided by its distributors.

Binary Counter, Synchronous, Up Direction, CMOS, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Bulk
IC, 4BIT BINARY COUNTER, SYNC, DIP-16
Logic IC [NXP] 74HC161N Logic IC
IC, 74HC CMOS, 74HC161, DIP16, 5V; Logic Family / Base Number: 74HC161; Counter Type: Binary; Clock Frequency: 48MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V;
74HC CMOS, 74HC161, DIP16, 5V; Logic IC Function:Presettable Synchronous 4bit Binary Counter; Reset; Logic IC Family:HC; Logic IC Base Number:74161; Max Clock Frequency:44MHz; Count, Max:16; Counter Function:Presettable Synchronous ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP