Texas Instruments SN74HC253N

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC253N.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.14%

CAD Models

Download Texas Instruments SN74HC253N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 13.803
$ 13.803
Stock
597,550
138,401
138,401
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC253N.

Related Parts

Texas InstrumentsSN74HC153N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC4052E
5V, 4:1, 2-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsSN74LV4052AN
5V, 4:1, 2-channel, analog multiplexer 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC253N provided by its distributors.

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
IC; 5 V (NOM.); 4.2 V (MIN.); 21 NS (MAX.); 31 NS (MAX.); PDIP; -40 DEGC; 85 D
38ns Single-Phase 2 8 1 2V 6V 7.8mA 7.8mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, DUAL 4-TO-1 SEL/MUX, 16DIP; Famille Logique/ Numéro de base: 74HC253; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 2Canal(aux); Configuration Ligne: 4: 1; Tension, alimentation min.: 2V; Tensio
LOGIC, DUAL 4-TO-1 SEL/MUX, 16DIP; Logic Family / Base Number:74HC253; Logic Type:Data Selector / Multiplexer; No. of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74253; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74253; Logic IC Base Number:74253; Logic IC Function:Dual 4-to-1 Line Data Selector / Multiplexer with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Ratio:4:1; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC253 N
  • SN74HC253N .
  • SN74HC253N.