Texas Instruments CD74HC4049E

5.2mA 1 2V~6V 5.2mA 6 PDIP-16 Buffer/Driver/Transceiver ROHS
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4049E.

Farnell

Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
Datasheet11 pages14 years ago

Texas Instruments

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.29%

CAD Models

Download Texas Instruments CD74HC4049E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.345
Stock
241,782
45,715
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
Inverter
Buffer, Inverting
Number of Elements
6
-
Number of Bits per Element
-
-
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
-5.2 mA
-
Propagation Delay
14 ns
21 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4049E.

Related Parts

Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsCD74HC04E
TEXAS INSTRUMENTS - CD74HC04E - HEX INVERTER, DIP-14
Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
HIGH-PERFORMANCE SILICON-GATE CMOS HEX UNBUFFERED INVERTER
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
CMOS Logic, Hex Inverter Schmitt Trigger, PDIP-14, Pb-Free

Descriptions

Descriptions of Texas Instruments CD74HC4049E provided by its distributors.

5.2mA 1 2V~6V 5.2mA 6 PDIP-16 Buffer/Driver/Transceiver ROHS
Buffer, Inverting HC, 14ns@6V,50pF, 6-Ch, 2V/6V, 5.2mA, PDIP-16, TH, 19.3mm×6.35mm×4.57mm
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube
5.2mA 1 2V~6V 5.2mA 6 PDIP-16 Buffers, Drivers, Receivers, Transceivers ROHS
TEXAS INSTRUMENTS - CD74HC4049E - HEX INVERTING BUFFER, DIP-16
LOGIC, INVERTER HEX 1INPUT, 16DIP; Logic Family / Base Number: 74HC4049; Logic Type: Inverter; Output Current: 5.2mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic IC Family: 74HC; Logic IC Base Number: 744049; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 744049; Logic IC Base Number: 744049; Logic IC Function: Hex Inverting Buffer; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4049E .
  • CD74HC4049E.