Texas Instruments CD74HC04E

Inverter Hex CMOS 14-Pin PDIP, CD74HC04E
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC04E.

Farnell

Datasheet16 pages15 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

element14

Inventory History

3 month trend:
+0.73%

CAD Models

Download Texas Instruments CD74HC04E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.539
$ 0.539
Stock
155,740
634,721
634,721
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
14 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC04E.

Related Parts

Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
Texas InstrumentsCD74HCU04E
HC/UH SERIES HEX 1-INPUT INVERT GATE PDIP14
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
HIGH-PERFORMANCE SILICON-GATE CMOS HEX UNBUFFERED INVERTER
CMOS Logic, Hex Inverter Schmitt Trigger, PDIP-14, Pb-Free

Descriptions

Descriptions of Texas Instruments CD74HC04E provided by its distributors.

Inverter Hex CMOS 14-Pin PDIP,CD74HC04E
RS APAC
ICD,6INV,74HC04,14DIP HI-SPEED HEX INVERTER
Texas Instruments CMOSinverter, six routes, PDIPencapsulation, Through-hole
Logic, Hex Inverter Hs Cmos, 14Dip; Logic Family/Base Number:74Hc04; Logic Type:Inverter; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC04E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC04 E
  • CD74HC04E .
  • CD74HC04E.
  • CD74HC04E..